text.skipToContent text.skipToNavigation

Manufacturer Part #

A1P25S12M3

A1P25S12M3 Series 1200 V 25 A SMT Trench Gate Field-Stop IGBT - ACEPACK™ 1

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics A1P25S12M3 - Technical Attributes
Attributes Table
CE Voltage-Max: 1200V
Power Dissipation-Tot: 197W
Gate - Emitter Voltage: 20V
Pulsed Collector Current: 50A
Collector - Emitter Saturation Voltage: 1.95V
Turn-on Delay Time: 121ns
Turn-off Delay Time: 119ns
Qg Gate Charge: 122nC
Reverse Recovery Time-Max: 190ns
Leakage Current: 500nA
Input Capacitance: 1550pF
Thermal Resistance: 0.69°C/W
Operating Temp Range: -40°C to +150°C
No of Terminals: 22
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
44
Multiple Of:
22
Total
$3,222.12
USD
Quantity
Unit Price
22
$73.69
44
$73.23
66
$72.96
88
$72.77
110+
$72.17
Product Variant Information section