text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC031N06NS3GATMA1

Single N-Channel 60 V 3.1 mOhm 98 nC OptiMOS™ Power Mosfet - TDSON-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2348
Product Specification Section
Infineon BSC031N06NS3GATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 3.1mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 98nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$8,250.00
USD
Quantity
Unit Price
5,000+
$1.65