text.skipToContent text.skipToNavigation

Manufacturer Part #

BSC0924NDIATMA1

Trans MOSFET N-CH 30V 17A/32A 8-Pin TISON EP T/R

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
Infineon Technologies BSC0924NDIATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 5mΩ/3.7mΩ
Rated Power Dissipation: 2.5W
Qg Gate Charge: 6.7nC/8.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 10A/13A
Turn-on Delay Time: 4.7ns/3.3ns
Turn-off Delay Time: 17ns/15ns
Rise Time: 3.8ns/2.8ns
Fall Time: 3ns/2.2ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2V
Technology: OptiMOS
Input Capacitance: 870pF/1100pF
Package Style:  PG-TISON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$6,150.00
USD
Quantity
Unit Price
5,000+
$1.23
Product Variant Information section