text.skipToContent text.skipToNavigation

Manufacturer Part #

FDA69N25

Single N-Channel 250 V 0.041 Ohm 100 nC 480 W Silicon Through Hole Mosfet TO-3PN

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
onsemi FDA69N25 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 0.041Ω
Rated Power Dissipation: 480W
Qg Gate Charge: 100nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 69A
Turn-on Delay Time: 200ns
Turn-off Delay Time: 270ns
Rise Time: 1720ns
Fall Time: 450ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Technology: Si
Height - Max: 18.9mm
Length: 16.2mm
Input Capacitance: 3570pF
Package Style:  TO-3PN
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
8 Weeks
Minimum Order:
450
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,188.00
USD
Quantity
Unit Price
30
$2.73
120
$2.68
450
$2.64
900
$2.62
2,250+
$2.58
Product Variant Information section