Manufacturer Part #
FDBL0090N40
MOSFET N-CH 40V 240A H-PSOF8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:MO-299A Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FDBL0090N40 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Drain-Source On Resistance-Max: | 0.9mΩ |
| Rated Power Dissipation: | 357|W |
| Qg Gate Charge: | 144nC |
| Package Style: | MO-299A |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
2,000+
$3.21
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
MO-299A
Mounting Method:
Surface Mount