text.skipToContent text.skipToNavigation

Manufacturer Part #

FDC654P

P-Channel 30 V 75 mOhm Surface Mount Logic Level PowerTrench Mosfet SSOT-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDC654P - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 75mΩ
Rated Power Dissipation: 0.8|W
Qg Gate Charge: 6.2nC
Package Style:  SSOT-6
Mounting Method: Surface Mount
Features & Applications
The FDC654P is a 30 V 75 mΩ Single P-Channel Logic Level PowerTrench Mosfet available in a SSOT-6 Package .

This P-Channel Logic Level MOSFET is advanced PowerTrench process. It has been optimized for battery power management applications.

Features:

  • -3.6 A, -30 V
  • RDS(ON) = 75 mΩ @ VGS = -10 V
  • RDS(ON) = 125 mΩ @ VGS = -4.5 V
  • Low gate charge (6.2nC typical)
  • High performance trench technology for extremely low RDS(ON)

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • External AC-DC Merchant Power Supply - Wireless Communications
  • Wireless LAN Card & Broadband Access
  • Military & Civil Aerospace
  • Routers & LAN Switches
  • Medical Electronics/Devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,320.00
USD
Quantity
Unit Price
3,000
$0.22
9,000
$0.215
30,000+
$0.21
Product Variant Information section