text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMA905P

FDMA905P Series -12 V -10 A 16 mOhm Single P-Ch PowerTrench® MOSFET-MicroFET 2X2

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
onsemi FDMA905P - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 12V
Drain-Source On Resistance-Max: 16mΩ
Rated Power Dissipation: 900|mW
Qg Gate Charge: 21nC
Package Style:  MICROFET-2x2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,410.00
USD
Quantity
Unit Price
3,000
$0.235
9,000
$0.23
30,000+
$0.225
Product Variant Information section