text.skipToContent text.skipToNavigation

Manufacturer Part #

FDPC8016S

Transistor MOSFET Array Dual N-CH 25V 60A/100A 8-Pin T/R

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
onsemi FDPC8016S - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 25V
Drain-Source On Resistance-Max: 3.8mΩ
Rated Power Dissipation: 2.1W
Qg Gate Charge: 35nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 20A
Turn-on Delay Time: 8ns
Turn-off Delay Time: 24ns
Rise Time: 2ns
Fall Time: 2ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.5V
Input Capacitance: 2375pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,160.00
USD
Quantity
Unit Price
3,000+
$1.72
Product Variant Information section