text.skipToContent text.skipToNavigation

Manufacturer Part #

FDS86141

FDS86141 Series 100 V 7 A 23 mOhm SMT N-Ch PowerTrench® MOSFET - SO-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDS86141 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 23mΩ
Rated Power Dissipation: 1|W
Qg Gate Charge: 11.8nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$6,875.00
USD
Quantity
Unit Price
2,500+
$2.75
Product Variant Information section