text.skipToContent text.skipToNavigation

Manufacturer Part #

IAUC45N04S6N070HATMA1

40V, 45A, 7mohn, N-Channel, OptiMOS™ 6, PG-TDSON-8-57, AEC-Q101

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IAUC45N04S6N070HATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 7mΩ
Rated Power Dissipation: 41W
Qg Gate Charge: 9nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 45A
Turn-on Delay Time: 3ns
Turn-off Delay Time: 4ns
Rise Time: 1ns
Fall Time: 2ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.6V
Technology: OptiMOS
Input Capacitance: 539pF
Series: OptiMOS 6
Package Style:  TDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$6,150.00
USD
Quantity
Unit Price
5,000+
$1.23
Product Variant Information section