Manufacturer Part #
IPP051N15N5XKSA1
OptiMOS 5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IPP051N15N5XKSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IPP051N15N5XKSA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 150V |
| Drain-Source On Resistance-Max: | 5.1mΩ |
| Rated Power Dissipation: | 300W |
| Qg Gate Charge: | 80nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 120A |
| Turn-on Delay Time: | 19.6ns |
| Turn-off Delay Time: | 25.5ns |
| Rise Time: | 5.3ns |
| Fall Time: | 4.5ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 3.8V |
| Technology: | OptiMOS |
| Input Capacitance: | 6000pF |
| Series: | OptiMOS 5 |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$2.02
200
$1.99
750
$1.96
1,250
$1.95
2,500+
$1.91
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole