text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFP140NPBF

Single N-Channel 100 V 0.052 Ohm 94 nC HEXFET® Power Mosfet - TO-247-3AC

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Infineon Technologies IRFP140NPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.052Ω
Rated Power Dissipation: 140|W
Qg Gate Charge: 94nC
Package Style:  TO-247AC
Mounting Method: Flange Mount
Features & Applications

Fifth Generation HEXFETs from International Rectifier utilize advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET Power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of applications.

The TO-247 package is preferred for commercial-industrial applications where higher power levels preclude the use of TO-220 devices. The TO-247 is similar but superior to the earlier TO-218 package because of its isolated mounting hole.

Features

Advanced Process Technology
Dynamic dv/dt Rating
175°C Operating Temperature
Fast Switching
Fully Avalanche Rated
Lead-Free

Pricing Section
Global Stock:
650
USA:
650
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$49.25
USD
Quantity
Unit Price
25
$1.97
100
$1.94
500
$1.91
1,000
$1.89
3,125+
$1.86
Product Variant Information section