text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFB52N90P

Single N-Channel 900 V 160 mOhm 308 nC 1250 W Through Hole Mosfet PLUS-264

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFB52N90P - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 900V
Drain-Source On Resistance-Max: 160mΩ
Rated Power Dissipation: 1250W
Qg Gate Charge: 308nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 52A
Turn-on Delay Time: 63ns
Turn-off Delay Time: 95ns
Rise Time: 80ns
Fall Time: 42ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 6.5V
Technology: Si
Height - Max: 26.59mm
Length: 20.29mm
Input Capacitance: 19F
Package Style:  PLUS-264
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
25
Total
$10,746.00
USD
Quantity
Unit Price
25
$36.56
50
$36.33
75
$36.20
100
$36.11
125+
$35.82
Product Variant Information section