text.skipToContent text.skipToNavigation

Manufacturer Part #

IXFN170N25X3

250V 146A 0.0074 Ohm N-ch SOT-227

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXFN170N25X3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 7.4mΩ
Rated Power Dissipation: 390W
Qg Gate Charge: 190nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 146A
Turn-on Delay Time: 18ns
Turn-off Delay Time: 62ns
Rise Time: 10ns
Fall Time: 7ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.5V
Input Capacitance: 13500pF
Series: HiPerFET™
Package Style:  SOT-227B
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
10
Total
$10,533.00
USD
Quantity
Unit Price
10
$36.14
30
$35.80
50
$35.65
100
$35.44
200+
$35.11
Product Variant Information section