text.skipToContent text.skipToNavigation

Manufacturer Part #

SD214DE

SD214 Series 20 V 50 mA High-Speed Analog N-Channel DMOS FETs - TO-72

ECAD Model:
Mfr. Name: Calogic
Standard Pkg:
Product Variant Information section
Date Code: 2110
Product Specification Section
Calogic SD214DE - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 50Ω
Rated Power Dissipation: 1.2|W
Package Style:  TO-72
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
1
Total
$3,575.00
USD
Quantity
Unit Price
4
$7.42
15
$7.35
30
$7.30
100
$7.23
200+
$7.15
Product Variant Information section