Manufacturer Part #
SD215DE
SD215 Series 20 V 50 mA High-Speed Analog N-Channel DMOS FETs - TO-72
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Calogic | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Package Style:TO-72 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Calogic SD215DE - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 50Ω |
| Rated Power Dissipation: | 1.2|W |
| Package Style: | TO-72 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4
$7.24
15
$7.17
30
$7.13
100
$7.06
200+
$6.98
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Package Style:
TO-72
Mounting Method:
Through Hole