text.skipToContent text.skipToNavigation

Manufacturer Part #

SI5935CDC-T1-GE3

Dual P-Channel 20 V 100 mΩ 11 nC Surface Mount Mosfet - 1206-8 ChipFET

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Vishay SI5935CDC-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: Dual P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.1Ω
Rated Power Dissipation: 3.1|W
Qg Gate Charge: 11nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
Singapore:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$870.00
USD
Quantity
Unit Price
3,000
$0.29
6,000
$0.285
12,000+
$0.28
Product Variant Information section