text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7336ADP-T1-GE3

Si7336ADP Series 30 V 3 mohm Surface Mount N-Channel Mosfet - POWERPAK-SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI7336ADP-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 3mΩ
Rated Power Dissipation: 5.4|W
Qg Gate Charge: 36nC
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,730.00
USD
Quantity
Unit Price
3,000+
$2.91
Product Variant Information section