text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7465DP-T1-GE3

P-CH POWERPAK SO-8 30V 6MOHM @10V

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI7465DP-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: -60V
Drain-Source On Resistance-Max: 0.08Ω
Rated Power Dissipation: 1.5W
Qg Gate Charge: 40nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: -3.2A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 100ns
Rise Time: 15ns
Fall Time: 45ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: -3V
Technology: Si
Height - Max: 1.12mm
Length: 6.25mm
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,785.00
USD
Quantity
Unit Price
3,000+
$0.595
Product Variant Information section