text.skipToContent text.skipToNavigation

Manufacturer Part #

SIR178DP-T1-RE3

40 V, 430 A, 0.04 mOhm, PowerPak SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Vishay SIR178DP-T1-RE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.4mΩ
Rated Power Dissipation: 6.3W
Qg Gate Charge: 207nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 100A
Turn-on Delay Time: 17ns
Turn-off Delay Time: 83ns
Rise Time: 10ns
Fall Time: 14ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.5V
Input Capacitance: 12430pF
Series: TrenchFET
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,980.00
USD
Quantity
Unit Price
3,000+
$1.66
Product Variant Information section