text.skipToContent text.skipToNavigation

Manufacturer Part #

STD35NF06T4

N-Channel 60 V 0.02 Ω 44.5 nC Surface Mount STripFET™II Power MosFet - TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
STMicroelectronics STD35NF06T4 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.02Ω
Rated Power Dissipation: 80|W
Qg Gate Charge: 44.5nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,325.00
USD
Quantity
Unit Price
2,500
$0.53
5,000
$0.525
7,500
$0.52
10,000
$0.515
12,500+
$0.51
Product Variant Information section