text.skipToContent text.skipToNavigation

Manufacturer Part #

STD4LN80K5

N-channel 800 V 2.6 Ohm 3 A 60 W Surface Mount MDmesh K5 Power Mosfet - DPAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STD4LN80K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 2.6Ω
Rated Power Dissipation: 60W
Qg Gate Charge: 3.7nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 3A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 31ns
Rise Time: 9ns
Fall Time: 25ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: MDmesh
Input Capacitance: 122pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,937.50
USD
Quantity
Unit Price
2,500
$0.775
5,000
$0.765
7,500
$0.76
10,000+
$0.755
Product Variant Information section