text.skipToContent text.skipToNavigation

Manufacturer Part #

STF10LN80K5

STF10LN80K5 Series 800 V 0.63 Ohm 8 A MDmesh™ K5 Power Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF10LN80K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 0.63Ω
Rated Power Dissipation: 25|W
Qg Gate Charge: 15nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
36 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,820.00
USD
Quantity
Unit Price
50
$2.92
150
$2.89
500
$2.85
1,000
$2.82
2,000+
$2.78
Product Variant Information section