text.skipToContent text.skipToNavigation

Manufacturer Part #

STF10N65K3

Trans MOSFET N-CH 650V 10A 3-Pin(3+Tab) TO-220FP Tube

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF10N65K3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 1Ω
Rated Power Dissipation: 35W
Qg Gate Charge: 42nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 10A
Turn-on Delay Time: 14.5ns
Turn-off Delay Time: 44ns
Rise Time: 14ns
Fall Time: 35ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.5V
Input Capacitance: 1180pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,900.00
USD
Quantity
Unit Price
50
$1.95
200
$1.92
750
$1.90
1,250
$1.89
2,500+
$1.85
Product Variant Information section