text.skipToContent text.skipToNavigation

Manufacturer Part #

STF10N80K5

N-Channel 800 V 600 mOhm Flange Mount MDmesh Power Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF10N80K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 0.6Ω
Rated Power Dissipation: 30W
Qg Gate Charge: 22nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 9A
Turn-on Delay Time: 14.5ns
Turn-off Delay Time: 35ns
Rise Time: 11ns
Fall Time: 14ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: MDmesh
Input Capacitance: 635pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,420.00
USD
Quantity
Unit Price
1
$1.48
40
$1.46
150
$1.44
500
$1.42
2,000+
$1.38
Product Variant Information section