text.skipToContent text.skipToNavigation

Manufacturer Part #

STF13N65M2

N-Channel 650 V 430 mOhm Flange Mount MDmesh Power Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF13N65M2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 0.43Ω
Rated Power Dissipation: 25W
Qg Gate Charge: 17nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 10A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 38ns
Rise Time: 7.8ns
Fall Time: 12ns
Gate Source Threshold: 3V
Technology: MDmesh
Input Capacitance: 590pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$875.00
USD
Quantity
Unit Price
1
$0.955
40
$0.93
200
$0.90
750
$0.875
3,000+
$0.83
Product Variant Information section