text.skipToContent text.skipToNavigation

Manufacturer Part #

STF21N65M5

N-Channel 710 V 179 mOhm Flange Mount MDmesh™ V Power Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF21N65M5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 190mΩ
Rated Power Dissipation: 30|W
Qg Gate Charge: 50nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$5,140.00
USD
Quantity
Unit Price
1,000+
$5.14
Product Variant Information section