text.skipToContent text.skipToNavigation

Manufacturer Part #

STF24N60DM2

N-Channel 600 V 0.2 Ω 30 W Flange Mount FDmesh II Plus Power Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF24N60DM2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.2Ω
Rated Power Dissipation: 30|W
Qg Gate Charge: 29nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,420.00
USD
Quantity
Unit Price
50
$1.46
200
$1.44
750
$1.42
1,500
$1.41
3,750+
$1.38
Product Variant Information section