text.skipToContent text.skipToNavigation

Manufacturer Part #

STF7N105K5

1050 V 1.4 Ohm typ., 4 A N-Channel Power Mosfet - TO-220FP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STF7N105K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1050V
Drain-Source On Resistance-Max: 2Ω
Rated Power Dissipation: 25|W
Qg Gate Charge: 11nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
36 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$3,420.00
USD
Quantity
Unit Price
50
$3.54
150
$3.49
500
$3.44
1,000
$3.42
2,000+
$3.37
Product Variant Information section