text.skipToContent text.skipToNavigation

Manufacturer Part #

STFW69N65M5

N-Channel 650 V 58 A 37 mOhm 79 W Through Hole MDmesh™ V Power Mosfet - TO-3PF

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STFW69N65M5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 0.045Ω
Rated Power Dissipation: 79|W
Qg Gate Charge: 143nC
Package Style:  TO-3PF
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$3,381.00
USD
Quantity
Unit Price
300
$11.27
600+
$11.18
Product Variant Information section