text.skipToContent text.skipToNavigation

Manufacturer Part #

STL220N6F7

N-Channel 60 V 1.4 mOhm 98 nC 188 W SMT STripFET™ F7 Power Mosfet - PowerFLAT™

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STL220N6F7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 1.4mΩ
Rated Power Dissipation: 188W
Qg Gate Charge: 98nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 120A
Turn-on Delay Time: 41ns
Turn-off Delay Time: 68ns
Rise Time: 45ns
Fall Time: 35ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Input Capacitance: 6500pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,930.00
USD
Quantity
Unit Price
3,000+
$1.31
Product Variant Information section