text.skipToContent text.skipToNavigation

Manufacturer Part #

STP10NM60N

N-Channel 650 V 0.55 Ohm Flange Mount MDmesh II Power MosFet - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2307
Product Specification Section
STMicroelectronics STP10NM60N - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.55Ω
Rated Power Dissipation: 70W
Qg Gate Charge: 19nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 10A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 32ns
Rise Time: 12ns
Fall Time: 15ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: MDmesh
Input Capacitance: 540pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
9,500
USA:
9,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$164.00
USD
Quantity
Unit Price
50
$3.28
150
$3.24
500
$3.19
1,000
$3.17
2,000+
$3.12