text.skipToContent text.skipToNavigation

Manufacturer Part #

STP141NF55

55 V 0.0065 Ohm 80 A N-Channel STripFET™ II Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP141NF55 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 0.008Ω
Rated Power Dissipation: 300|W
Qg Gate Charge: 142nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The STP141NF55 is a Power MOSFET is the latest development of STMicroelectronics unique “Single Feature Size” strip-based process. The resulting transistor shows extremely high packing density for low onresistance, rugged avalance characteristics and less critical alignment steps therefore a remarkable manufacturing reproducibility.

 

Features:

  • Drain-source voltage (VGS = 0): 55 V
  • Gate- source voltage: ±20 V
  • Drain current (continuous) at TC = 25°C: 80 A
  • Peak diode recovery voltage slope: 10 V/ns
  • Operating junction temperature: –55 to 175 °C

Applications:

  • Motor control
  • High current, switching application
  • Automotive environment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,060.00
USD
Quantity
Unit Price
50
$1.09
200
$1.08
750
$1.06
2,000
$1.05
5,000+
$1.03
Product Variant Information section