text.skipToContent text.skipToNavigation

Manufacturer Part #

STP20NM50

STP20NM50 Series 500 V 0.20 Ohm 20 A N-Channel MDmesh™ Power Mosfet-TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
STMicroelectronics STP20NM50 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.25Ω
Rated Power Dissipation: 192|W
Qg Gate Charge: 56nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
36 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$252.00
USD
Quantity
Unit Price
50
$5.04
150
$4.97
250
$4.94
750
$4.87
1,250+
$4.81
Product Variant Information section