text.skipToContent text.skipToNavigation

Manufacturer Part #

STP32N65M5

N Channel 650 V 119 mOhm MDmesh™ V Power Mosfet - TO-221

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 0919
Product Specification Section
STMicroelectronics STP32N65M5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 119mΩ
Rated Power Dissipation: 150|W
Qg Gate Charge: 72nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
20
Singapore:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
1000
Total
$0.05
USD
Quantity
Unit Price
1,000
$0.0027
20,000
$0.0026
50,000
$0.0025
200,000
$0.0024
500,000+
$0.0023
Product Variant Information section