text.skipToContent text.skipToNavigation

Manufacturer Part #

STP33N60M2

Single N-Channel 650 V 0.125 Ω 190 W Flange Mount Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP33N60M2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 125mΩ
Rated Power Dissipation: 190|W
Qg Gate Charge: 45.5nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$2,320.00
USD
Quantity
Unit Price
50
$2.38
200
$2.35
500
$2.32
1,250
$2.30
2,000+
$2.26
Product Variant Information section