text.skipToContent text.skipToNavigation

Manufacturer Part #

STP6N60M2

STP6N60M2 Series 650 V 1.2 Ohm 4.5 A N-Channel MDmesh™ M2 Power Mosfet-TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP6N60M2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 1.2Ω
Rated Power Dissipation: 60|W
Qg Gate Charge: 8nC
Package Style:  TO-220-3 (TO-220AB)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$1,640.00
USD
Quantity
Unit Price
50
$0.88
200
$0.855
1,000
$0.83
2,000
$0.82
6,250+
$0.79
Product Variant Information section