Manufacturer Part #
STS5DNF60L
Dual N-Channel 60 V 0.045 Ohm Surface Mount STripFET II Power Mosfet - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STS5DNF60L - Product Specification
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
STMicroelectronics STS5DNF60L - Technical Attributes
Attributes Table
| Fet Type: | Dual N-Ch |
| No of Channels: | 2 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 45mΩ |
| Rated Power Dissipation: | 2W |
| Qg Gate Charge: | 15nC |
| Gate-Source Voltage-Max [Vgss]: | 15V |
| Drain Current: | 5A |
| Turn-on Delay Time: | 15ns |
| Turn-off Delay Time: | 45ns |
| Rise Time: | 28ns |
| Fall Time: | 10ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1.7V |
| Input Capacitance: | 1030pF |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.485
5,000
$0.48
7,500
$0.475
12,500+
$0.465
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount