text.skipToContent text.skipToNavigation

Manufacturer Part #

STW10NK80Z

N-Channel 800 V 0.9 Ohm Flange Mount SuperMESH™ MOSFET - TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STW10NK80Z - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 0.9Ω
Rated Power Dissipation: 160|W
Qg Gate Charge: 72nC
Package Style:  TO-247-3
Mounting Method: Flange Mount
Features & Applications

The STW10NK80Z is a SuperMESH™ series is obtained through an extreme optimization of ST’s well established strip-based PowerMESH™ layout. In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications.

Features:

  • Extremely high dv/dt capability
  • 100% avalanche tested
  • Gate charge minimized
  • Very low intrinsic capacitances
  • Very good manufacturing repeability

Applications:

  • Switching application
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$3,072.00
USD
Quantity
Unit Price
30
$5.22
90
$5.18
300
$5.14
600
$5.12
1,200+
$5.08
Product Variant Information section