text.skipToContent text.skipToNavigation

Manufacturer Part #

STW24N60DM2

Single N-Channel 600 V 0.2 Ohm 29 nC 150 W Silicon Flange Mount Mosfet TO-247-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STW24N60DM2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.2Ω
Rated Power Dissipation: 150W
Qg Gate Charge: 29nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 18A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 60ns
Rise Time: 8.7ns
Fall Time: 15ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Technology: Si
Height - Max: 20.15mm
Length: 15.75mm
Input Capacitance: 1055pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$1,104.00
USD
Quantity
Unit Price
1
$1.92
40
$1.89
150
$1.86
400
$1.84
1,500+
$1.79