Manufacturer Part #
STW31N65M5
N-Channel 650 V 22 A 148 mOhm Through Hole MDmesh™ K5 Power Mosfet - TO-247-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Package Style:TO-247-3 Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STW31N65M5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STW31N65M5 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 650V |
| Drain-Source On Resistance-Max: | 0.148Ω |
| Rated Power Dissipation: | 150|W |
| Qg Gate Charge: | 45nC |
| Package Style: | TO-247-3 |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
30
$2.18
120
$2.15
450
$2.12
1,200
$2.10
3,000+
$2.06
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-3
Mounting Method:
Flange Mount