text.skipToContent text.skipToNavigation

Manufacturer Part #

SUD50P10-43L-GE3

SUD50P10 Series 100 V 0.043 Ohm Surface Mount P-Channel MOSFET - TO-252

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SUD50P10-43L-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 43mΩ
Rated Power Dissipation: 6.9|W
Qg Gate Charge: 106nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,780.00
USD
Quantity
Unit Price
2,000+
$2.39
Product Variant Information section