text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMN6A09KTC

N-Channel 60 V 0.04 Ohm Power MOSFET Surface Mount - TO-252-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXMN6A09KTC - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.04Ω
Rated Power Dissipation: 4.3|W
Qg Gate Charge: 29nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,137.50
USD
Quantity
Unit Price
2,500+
$0.455
Product Variant Information section