text.skipToContent text.skipToNavigation

Manufacturer Part #

00441100

Colibri iMX6ULL Series 512 MB Flash 512 MB RAM 800 MHz System on Module

ECAD Model:
Mfr. Name: Toradex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Toradex 00441100 - Technical Attributes
Attributes Table
Frequency Range: 800MHz
Supply Voltage: 3.135V to 3.465V
InterfaceType / Connectivity: HDMI/LCD/LVDS/MIPI-DSI
Installed RAM: 512MB
Maximum RAM Capacity: 512MB
Memory Type: DDR3/3L SDRAM
Processor Type: ARM Cortex-A7
Package Style:  Module
Mounting Method: Socket Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$117.43
USD
Quantity
Unit Price
1
$117.43
2
$115.72
3
$114.73
4
$114.03
5+
$111.84
Product Variant Information section