Manufacturer Part #
L1HZ-1880100000000
LUXEON HL1Z Series 1800 K 82 lm 80 CRI 700 mA White High Power LED Emitter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2239 | ||||||||||
Product Specification Section
Lumileds L1HZ-1880100000000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L1HZ-1880100000000 - Technical Attributes
Attributes Table
| Application: | Downlight/Panel Light/Track Light/Wall Grazer/Wall Wash |
| Color: | White |
| CRI: | 80 |
| CCT: | 1800K |
| Flux: | 82lm |
| Forward (Drive) Current: | 700mA |
| Viewing Angle: | 140° |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1,000
$0.24
4,000
$0.235
15,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount