Manufacturer Part #
L1MX-507006V500000
LUXEON MX High Power LED Emitter Cool White 5000K 70 CRI 6 V 1232 lm Typ 5 SDCM
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumileds L1MX-507006V500000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L1MX-507006V500000 - Technical Attributes
Attributes Table
| Application: | High Bay/Industrial Lighting/Low Bay/Outdoor/Streetlight |
| Family: | LUXEON MX |
| Type of White: | Cool |
| Color: | White |
| CRI: | 70 |
| CCT: | 5000K |
| SDCM: | 5 |
| Flux: | 1232lm |
| Test Current: | 1400mA |
| Forward (Drive) Current: | 3000mA |
| Forward Voltage: | 6V |
| Viewing Angle: | 120° |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
500+
$3.39
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount