text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-4090HA35000B1

2835HE 90CRI 4000K SINGLE VF BIN

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code: 2425
Product Specification Section
Lumileds L128-4090HA35000B1 - Technical Attributes
Attributes Table
Application: Downlight/Panel Light/Retrofit Bulb/Troffer
Family: 2835
Type of White: Neutral
Color: White
CRI: 90
CCT: 4000K
Flux: 31lm
Test Current: 65mA
Forward (Drive) Current: 480mA
Forward Voltage: 2.71V
Viewing Angle: 120°
Part Number Aliases: L128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
164,000
Singapore:
164,000
120,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$143.20
USD
Quantity
Unit Price
4,000
$0.0358
12,000
$0.0349
20,000
$0.0345
40,000
$0.034
80,000+
$0.0331