Manufacturer Part #
C11806_ANNA-40-6-M
LEDiL "ANNA" Series Ø 40 x 10.7 mm 25° Round Medium Beam 6 Position Optic Lens
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LEDiL C11806_ANNA-40-6-M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL C11806_ANNA-40-6-M - Technical Attributes
Attributes Table
| No of LEDs: | 6 |
| Beam Type: | Medium |
| Beam Angle: | 25° |
| Diameter: | 40mm |
| Lens Shape: | Round |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
40+
$2.30
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray