Manufacturer Part #
C12607_VIRPI-S
VIRPI Series 74.9 x 74.9 x 9.4 mm 13° Square Spot Beam 25 Position Optic Lens
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LEDiL C12607_VIRPI-S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL C12607_VIRPI-S - Technical Attributes
Attributes Table
| No of LEDs: | 25 |
| Beam Type: | Spot |
| Beam Angle: | 13° |
| Lens Shape: | Square |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
15
$4.53
60
$4.44
150
$4.39
375
$4.34
600+
$4.26
Product Variant Information section
Available Packaging
Package Qty:
15 per Tray