text.skipToContent text.skipToNavigation

Manufacturer Part #

C13232_HB-2X2-WW

High Bay Series 50 x 50 x 8.5 mm 65° Square Wide Beam 4 Position Optic Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL C13232_HB-2X2-WW - Technical Attributes
Attributes Table
No of LEDs: 4
Beam Type: Wide
Beam Angle: 65°
Lens Shape: Square
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
800
Multiple Of:
160
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,544.00
USD
Quantity
Unit Price
800+
$1.93
Product Variant Information section